Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,123 In Stock | 1 : ¥20.44000 Cut Tape (CT) 800 : ¥17.59208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 0.75mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,271 In Stock | 1 : ¥61.00000 Cut Tape (CT) 1,000 : ¥34.58068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,016 In Stock | 1 : ¥121.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 84A (Tc) | 10V | 29mOhm @ 42A, 10V | 5V @ 250µA | 204 nC @ 10 V | ±25V | 8825 pF @ 100 V | - | 450W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
252 In Stock | 1 : ¥20.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 280mOhm @ 9.4A, 10V | 3.9V @ 675µA | 63 nC @ 10 V | ±20V | 1660 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack |