Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,584 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.58625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 5.6A (Tc) | 10V | 600mOhm @ 3.4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
34 In Stock | 1 : ¥209.68000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 625Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.6 nC @ 10 V | ±20V | 246 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant |