Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,770 In Stock | 1 : ¥35.14000 Cut Tape (CT) 1,500 : ¥18.17355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
11,517 In Stock | 1 : ¥61.66000 Cut Tape (CT) 2,000 : ¥32.77892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 2mOhm @ 150A, 10V | 3.5V @ 272µA | 156 nC @ 10 V | ±20V | 11200 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,500 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,500 : ¥18.46101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
844 In Stock | 1 : ¥21.67000 Cut Tape (CT) 1,500 : ¥10.28065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |