Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,405 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥3.14653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 65mOhm @ 5A, 10V | 2.8V @ 250µA | 30 nC @ 10 V | ±20V | 690 pF @ 15 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
14,493 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
19,358 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |