Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,374 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.34437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 10.2mOhm @ 8A, 10V | 1.9V @ 250µA | 15 nC @ 10 V | ±20V | 998 pF @ 15 V | - | 3.2W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
22,579 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.82235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 1.9V @ 250µA | 22.2 nC @ 10 V | ±20V | 1590 pF @ 15 V | - | 3.2W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
88,830 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥5.06750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 40A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.3V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |