Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,939 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥3.69008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 6V, 10V | 6.9mOhm @ 31A, 10V | 3.5V @ 500µA | 39 nC @ 10 V | ±20V | 2700 pF @ 40 V | - | 89W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,167 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.19534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.2A (Ta), 95A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 6195 pF @ 50 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |