BSS138W-7-F

DigiKey Part Number
BSS138W-FDITR-ND - Tape & Reel (TR)
BSS138W-FDICT-ND - Cut Tape (CT)
BSS138W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138W-7-F
Description
MOSFET N-CH 50V 200MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS138W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.65000¥16.50
100¥0.80370¥80.37
500¥0.67024¥335.12
1,000¥0.46574¥465.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40362¥1,210.86
6,000¥0.37441¥2,246.46
9,000¥0.31048¥2,794.32
30,000¥0.30500¥9,150.00
75,000¥0.27395¥20,546.25
150,000¥0.23743¥35,614.50
Manufacturers Standard Package