Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
60 V150 V
Current - Continuous Drain (Id) @ 25°C
14.1A (Ta), 148A (Tc)54A (Ta), 470A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 80A, 10V6.32mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 661µA4.6V @ 159µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V170 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 75 V13730 pF @ 30 V
Power Dissipation (Max)
2.5W (Ta), 278W (Tc)4.2W (Ta), 314W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
8-HPSOFPG-TTFN-9-U02
Package / Case
8-PowerSFN9-PowerTDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-HPSOF Top View
NVBLS0D7N06C
MOSFET N-CH 60V 54A/470A 8HPSOF
onsemi
2,000
In Stock
2,000 : ¥59.70991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
54A (Ta), 470A (Tc)
10V
0.75mOhm @ 80A, 10V
4V @ 661µA
170 nC @ 10 V
±20V
13730 pF @ 30 V
-
4.2W (Ta), 314W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
0
In Stock
Check Lead Time
1 : ¥38.18000
Cut Tape (CT)
5,000 : ¥18.45075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
14.1A (Ta), 148A (Tc)
0V, 10V
6.32mOhm @ 50A, 10V
4.6V @ 159µA
60 nC @ 10 V
±20V
4700 pF @ 75 V
-
2.5W (Ta), 278W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TTFN-9-U02
9-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.