Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,141 In Stock 612,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
110,324 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | SSM | SC-75, SOT-416 | |||
2,232 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.62714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Ta), 155A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.1V @ 250µA | 34 nC @ 4.5 V | ±20V | 5700 pF @ 25 V | - | 4W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |