SSM3K376R,LF | |
---|---|
DigiKey Part Number | SSM3K376RLFTR-ND - Tape & Reel (TR) SSM3K376RLFCT-ND - Cut Tape (CT) SSM3K376RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K376R,LF |
Description | MOSFET N-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K376R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.81918 | ¥409.59 |
1,000 | ¥0.72698 | ¥726.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60958 | ¥1,828.74 |
6,000 | ¥0.55028 | ¥3,301.68 |
9,000 | ¥0.52001 | ¥4,680.09 |
15,000 | ¥0.48596 | ¥7,289.40 |
21,000 | ¥0.46578 | ¥9,781.38 |
30,000 | ¥0.44615 | ¥13,384.50 |
75,000 | ¥0.40301 | ¥30,225.75 |
150,000 | ¥0.38997 | ¥58,495.50 |