Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,199 In Stock | 1 : ¥50.16000 Cut Tape (CT) 1,000 : ¥28.47103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9.8A (Tc) | 12V, 15V | 450mOhm @ 2A, 15V | 5.7V @ 2.5mA | 11 nC @ 12 V | +20V, -10V | 610 pF @ 1000 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
338 In Stock | 1 : ¥53.12000 Cut Tape (CT) 2,000 : ¥25.87710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta), 300A (Tc) | - | 0.95mOhm @ 50A, 10V | 4V @ 250µA | 108 nC @ 10 V | +20V, -16V | 6985 pF @ 25 V | - | 4.3W (Ta), 159.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |