Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,328 In Stock 9,000 Factory | 1 : ¥41.79000 Cut Tape (CT) 3,000 : ¥30.88939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 15A (Ta), 99A (Tc) | 6V, 10V | 6.5mOhm @ 15A, 10V | 4V @ 250µA | 108 nC @ 10 V | ±20V | 8205 pF @ 75 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | |||
7,833 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥2.76260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.35V @ 50µA | 31 nC @ 10 V | ±20V | 2155 pF @ 25 V | - | 2.7W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN-Dual (3.3x3.3) | 8-PowerVDFN | |||
1 In Stock | 1 : ¥16.50000 Cut Tape (CT) 2,000 : ¥4.78230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4V, 10V | 27mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥15.11000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 5.5mOhm @ 40A, 10V | 2.5V @ 250µA | 27 nC @ 5 V | ±20V | 2060 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |