Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,747 In Stock | 1 : ¥51.72000 Cut Tape (CT) 2,000 : ¥27.49443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
5,003 In Stock | 1 : ¥54.18000 Cut Tape (CT) 1,800 : ¥28.00218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tj) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 230µA | 187 nC @ 10 V | ±20V | 13178 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
2,346 In Stock | 1 : ¥63.46000 Cut Tape (CT) 1,800 : ¥36.01692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 42A (Ta), 408A (Tc) | 6V, 10V | 1.1mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
9,159 In Stock | 1 : ¥33.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 280W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
5,424 In Stock | 1 : ¥48.44000 Cut Tape (CT) 2,000 : ¥23.57035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 425A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 3.6V @ 1mA | 202 nC @ 10 V | +20V, -10V | 15719 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
7,333 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥1.62144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | UFM | 3-SMD, Flat Leads | |||
3,433 In Stock | 1 : ¥64.04000 Cut Tape (CT) 1,800 : ¥36.32474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 42A (Ta), 408A (Tc) | 6V, 10V | 1.1mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥61.98000 Cut Tape (CT) 1,800 : ¥35.16059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Ta), 190A (Tc) | 8V, 10V | 3.9mOhm @ 50A, 10V | 4.6V @ 243µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 3.8W (Ta), 319W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 354A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 208 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |