Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,461 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.25665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 40A (Tc) | 6V, 10V | 12mOhm @ 20A, 10V | 3.1V @ 73µA | 45 nC @ 10 V | ±25V | 3360 pF @ 15 V | - | 2.1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
45,330 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.63250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.9A (Ta), 14A (Tc) | 4.5V, 10V | 14.2mOhm @ 10A, 10V | 2.3V @ 250µA | 100 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
67,174 In Stock 456,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 210mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.82 nC @ 10 V | ±30V | 22 pF @ 25 V | - | 340mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,309 In Stock 298,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.33384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.7A (Ta), 20A (Tc) | 6V, 10V | 62mOhm @ 4.5A, 10V | 2.8V @ 250µA | 4.5 nC @ 10 V | ±20V | 228 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
10,781 In Stock | 1 : ¥21.92000 Cut Tape (CT) 5,000 : ¥6.61892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 64A (Tc) | 8V, 10V | 9mOhm @ 32A, 10V | 4.3V @ 1mA | 44 nC @ 10 V | ±20V | 5400 pF @ 75 V | - | 960mW (Ta), 210W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |