Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,047 In Stock 72,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.4A (Ta) | 4V, 10V | 19mOhm @ 4.5A, 10V | 3V @ 250µA | 19.6 nC @ 10 V | ±25V | 1204 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
14,306 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.57013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 40A (Tc) | 4.5V, 10V | 4.5mOhm @ 30A, 10V | 2V @ 250µA | 17 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2.1W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |