Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,706 In Stock 30,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.20104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.6A (Ta) | 1.8V, 4.5V | 40mOhm @ 2.6A, 4.5V | 1.5V @ 250µA | 17 nC @ 4.5 V | ±8V | 1138 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
46,078 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 43mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
252,621 In Stock 798,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.39139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | 3.8 nC @ 4.5 V | ±12V | 292 pF @ 10 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,295 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 4.5V, 10V | 4Ohm @ 500mA, 10V | 3V @ 250µA | 1.7 nC @ 15 V | ±20V | 23 pF @ 25 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 |