Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,139 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
4,667 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.59551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
28,145 In Stock 303,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
175,662 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,450 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |