Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,838 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.24440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4A (Tc) | 10V | 1.35Ohm @ 2A, 10V | 4V @ 250µA | 9.8 nC @ 10 V | ±25V | 226 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
151 In Stock | 1 : ¥118.71000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 |