Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,870 In Stock | 1 : ¥56.98000 Cut Tape (CT) 1,000 : ¥32.33292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |