Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,801 In Stock | 1 : ¥15.27000 Cut Tape (CT) 5,000 : ¥6.64245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 64A (Tc) | 8V, 10V | 9mOhm @ 32A, 10V | 4.3V @ 1mA | 44 nC @ 10 V | ±20V | 5400 pF @ 75 V | - | 960mW (Ta), 210W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | ||
1,389 In Stock | 1 : ¥21.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Ta), 184A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |