Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745,947 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
25,348 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 345mOhm @ 1.25A, 10V | 3V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 210 pF @ 30 V | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
127,236 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.3A (Ta) | 4.5V, 10V | 82mOhm @ 3A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 470 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
774 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,500 : ¥13.63189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Ta), 175A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 3V @ 351µA | 97 nC @ 10 V | ±20V | 7200 pF @ 50 V | - | 3W (Ta), 189W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,033 In Stock 45,000 Factory | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥28.22120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 166A (Tc) | 6V, 10V | 2.7mOhm @ 68A, 10V | 4V @ 380µA | 84 nC @ 10 V | ±20V | 6240 pF @ 40 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power56 | 8-PowerTDFN |