Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock | 1 : ¥25.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 46mOhm @ 26A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4560 pF @ 25 V | - | 310W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
316 In Stock | 1 : ¥119.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 59A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 63 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4-3 | TO-247-4 |