Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,389 In Stock 1,020,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 29mOhm @ 3.2A, 10V | 2V @ 250µA | 11.3 nC @ 10 V | ±20V | 498 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
53,332 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.02749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 125mOhm @ 2.2A, 10V | 1V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
18,795 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.61988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
9,581 In Stock 21,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.88098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 2.7A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
579 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.98886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |