Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
604 In Stock | 1 : ¥160.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 109A (Tc) | 10V | 17mOhm @ 58.2A, 10V | 4V @ 2.91mA | 240 nC @ 10 V | ±20V | 9890 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
166 In Stock | 1 : ¥166.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 109A (Tc) | 10V | 17mOhm @ 58.2A, 10V | 4V @ 2.91mA | 240 nC @ 10 V | ±20V | 9890 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥94.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 80A (Tc) | 10V | 30mOhm @ 40A, 10V | 4V @ 250µA | 443 nC @ 10 V | ±30V | 6900 pF @ 100 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |