Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767,389 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
123,278 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.33130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
6,846 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 103mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | UFM | 3-SMD, Flat Leads | |||
9,119 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.33895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 270mOhm @ 1.2A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 500 pF @ 40 V | - | 760mW (Ta), 2.5W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |