Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,247 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥20.93517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 10.5A (Tc) | 10V | 750mOhm @ 5.25A, 10V | 4.5V @ 100µA | 87 nC @ 10 V | ±30V | 2620 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,762 In Stock 15,000 Factory | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥4.96992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 26A (Tc) | 4.5V, 10V | 42mOhm @ 26A, 10V | 2.8V @ 250µA | 39 nC @ 10 V | ±20V | 1760 pF @ 75 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
950 In Stock | 1 : ¥28.57000 Cut Tape (CT) 800 : ¥17.23393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |