Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,651 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥7.57970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 6V, 10V | 8.5mOhm @ 21A, 10V | 4V @ 110µA | 20 nC @ 6 V | ±20V | 2090 pF @ 50 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
1,142 In Stock 63,000 Factory | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥5.92507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.7A (Ta), 50A (Tc) | 4.5V, 10V | 10.6mOhm @ 15A, 10V | 3V @ 85µA | 30 nC @ 10 V | ±20V | 2150 pF @ 50 V | - | 2.3W (Ta),52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | |||
1,500 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,500 : ¥5.74834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.7A (Ta), 57.8A (Tc) | 4.5V, 10V | 10.6mOhm @ 15A, 10V | 3V @ 85µA | 30 nC @ 10 V | ±20V | 2150 pF @ 50 V | - | 3.2W (Ta), 77.8W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
625 In Stock 9,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.25277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.1A (Ta), 21A (Tc) | 4.5V, 10V | 38mOhm @ 5A, 10V | 3V @ 26µA | 8.6 nC @ 10 V | ±20V | 520 pF @ 50 V | - | 3.1W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |