Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiToshiba Semiconductor and Storage
Series
PowerTrench®U-MOSIIIU-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)4.4A (Ta)7A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.5V, 5V4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6.5A, 10V25.8mOhm @ 4A, 4.5V630mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
1V @ 1mA2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.23 nC @ 4 V22 nC @ 10 V24.8 nC @ 4.5 V
Vgs (Max)
±8V±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V1290 pF @ 50 V1800 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)500mW (Ta)2.3W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-MLP (3.3x3.3)UFMVESM
Package / Case
3-SMD, Flat Leads8-PowerWDFNSOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-MLP, Power33
FDMC86102LZ
MOSFET N-CH 100V 7A/18A 8MLP
onsemi
5,767
In Stock
1 : ¥14.29000
Cut Tape (CT)
3,000 : ¥6.45042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7A (Ta), 18A (Tc)
4.5V, 10V
24mOhm @ 6.5A, 10V
2.2V @ 250µA
22 nC @ 10 V
±20V
1290 pF @ 50 V
-
2.3W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
439,962
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.49432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VESM
SOT-723
123,313
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥1.33130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.4A (Ta)
1.5V, 4.5V
25.8mOhm @ 4A, 4.5V
1V @ 1mA
24.8 nC @ 4.5 V
±8V
1800 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
Surface Mount
UFM
3-SMD, Flat Leads
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.