Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338,964 In Stock 150,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.60515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 50µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
349 In Stock | 1 : ¥163.37000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
265 In Stock 475 Factory | 1 : ¥198.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 10V | 5.5mOhm @ 50A, 10V | 5V @ 8mA | 279 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥49.59000 Cut Tape (CT) 800 : ¥19.20101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 274A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.8V @ 267µA | 241 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |