Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™ 5TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)300mA (Tc)3.3A (Ta)26A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V40mOhm @ 20A, 10V72mOhm @ 4.2A, 10V5Ohm @ 500mA, 10V7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA2.1V @ 250µA2.3V @ 36µA2.4V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V6.6 nC @ 4.5 V15.9 nC @ 10 V54 nC @ 10 V
Vgs (Max)
±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V50 pF @ 10 V708 pF @ 15 V3100 pF @ 30 V3600 pF @ 30 V
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)700mW (Ta)830mW (Tc)2.5W (Ta), 60W (Tc)69W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TSDSON-8-FLSOT-23-3TO-236ABTO-252 (DPAK)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
159,151
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta)
1.8V, 10V
72mOhm @ 4.2A, 10V
1.3V @ 250µA
15.9 nC @ 10 V
±12V
708 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
23,598
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.99940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
40mOhm @ 20A, 10V
2.4V @ 250µA
54 nC @ 10 V
±20V
3600 pF @ 30 V
-
2.5W (Ta), 60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TSDSON-8
BSZ040N06LS5ATMA1
MOSFET N-CH 60V 40A TSDSON
Infineon Technologies
71,807
In Stock
1 : ¥13.22000
Cut Tape (CT)
5,000 : ¥5.73136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Tc)
4.5V, 10V
4mOhm @ 20A, 10V
2.3V @ 36µA
6.6 nC @ 4.5 V
±20V
3100 pF @ 30 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
663,513
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002,235
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
8,480
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.16933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.