Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,054 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.45118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.7A (Ta), 20A (Tc) | 6V, 10V | 25mOhm @ 6.7A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 2330 pF @ 75 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
15,872 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 19.2mOhm @ 7A, 10V | 3V @ 250µA | 69 nC @ 10 V | ±20V | 2580 pF @ 15 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
7,712 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥7.03270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 56A (Tc) | 10V | 31mOhm @ 34A, 10V | 5V @ 150µA | 50 nC @ 10 V | ±20V | 2300 pF @ 50 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
9,849 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 560 pF @ 24 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |