Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,171 In Stock | 1 : ¥27.34000 Cut Tape (CT) 5,000 : ¥12.77754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
1,445 In Stock 5,000 Factory | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.42852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.4A (Ta), 58A (Tc) | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.6V @ 250µA | 50 nC @ 10 V | ±20V | 3369 pF @ 75 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
8,181 In Stock | 1 : ¥15.19000 Cut Tape (CT) 5,000 : ¥6.60699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 11A (Ta), 63A (Tc) | 3.3V, 10V | 10.4mOhm @ 28A, 10V | 2.2V @ 35µA | 26 nC @ 10 V | ±20V | 1800 pF @ 60 V | - | 3W (Ta), 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
10,781 In Stock | 1 : ¥15.27000 Cut Tape (CT) 5,000 : ¥6.61915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 64A (Tc) | 8V, 10V | 9mOhm @ 32A, 10V | 4.3V @ 1mA | 44 nC @ 10 V | ±20V | 5400 pF @ 75 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | ||
9,943 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥7.55479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 12A (Ta), 99A (Tc) | 4.5V, 10V | 8mOhm @ 50A, 10V | 2.4V @ 112µA | 79 nC @ 10 V | ±20V | 7400 pF @ 60 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
6,734 In Stock | 1 : ¥20.94000 Cut Tape (CT) 5,000 : ¥9.07466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 13.4A (Ta), 86A (Tc) | 3.3V, 10V | 7.3mOhm @ 40A, 10V | 2.2V @ 50µA | 36 nC @ 10 V | ±20V | 2600 pF @ 60 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
696 In Stock 3,000 Factory | 1 : ¥19.21000 Cut Tape (CT) 1,500 : ¥9.11863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 12A (Ta), 79A (Tc) | 6V, 10V | 8mOhm @ 36A, 10V | 4V @ 200µA | 33 nC @ 10 V | ±20V | 2705 pF @ 60 V | - | 2.7W (Ta), 102W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.76818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 150 V | 80A (Tc) | 8V, 10V | 9.3mOhm @ 40A, 10 | 4.6V @ 107µA | 33 nC @ 10 V | ±20V | 2400 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : ¥6.89443 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 84A (Tc) | 6V, 10V | 8.9mOhm @ 30A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 3142 pF @ 60 V | - | 3.5W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN |