MMBF170LT1G

DigiKey Part Number
MMBF170LT1GOSTR-ND - Tape & Reel (TR)
MMBF170LT1GOSCT-ND - Cut Tape (CT)
MMBF170LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF170LT1G
Description
MOSFET N-CH 60V 500MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF170LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.11800¥21.18
100¥1.03280¥103.28
500¥0.86118¥430.59
1,000¥0.59839¥598.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51859¥1,555.77
6,000¥0.48104¥2,886.24
9,000¥0.39891¥3,590.19
30,000¥0.39187¥11,756.10
75,000¥0.35198¥26,398.50
150,000¥0.30505¥45,757.50
Manufacturers Standard Package