Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,279 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.30537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
23,208 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.54438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.6A (Ta) | 4.5V, 10V | 14.5mOhm @ 14.4A, 10V | 3V @ 250µA | 190 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,795 In Stock | 1 : ¥25.45000 Cut Tape (CT) 2,500 : ¥7.79273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 2.2mOhm @ 28A, 10V | 2.3V @ 250µA | 53 nC @ 10 V | ±20V | 4230 pF @ 30 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |