Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiPanjit International Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
750mA (Ta)5.7A (Ta)30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 10A, 10V52mOhm @ 6A, 10V400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V21.5 nC @ 10 V25 nC @ 10 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
67 pF @ 10 V611 pF @ 50 V1258 pF @ 30 V
Power Dissipation (Max)
500mW (Ta)3.2W (Ta), 40W (Tc)3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-WDFN (3.3x3.3)PowerPAK® 1212-8SOT-23
Package / Case
8-PowerWDFNPowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-WDFN
NTTFS5116PLTAG
MOSFET P-CH 60V 5.7A 8WDFN
onsemi
14,385
In Stock
1 : ¥7.96000
Cut Tape (CT)
1,500 : ¥3.48435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.7A (Ta)
4.5V, 10V
52mOhm @ 6A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1258 pF @ 30 V
-
3.2W (Ta), 40W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
PowerPAK 1212-8
SIS892DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
3,753
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
30A (Tc)
4.5V, 10V
29mOhm @ 10A, 10V
3V @ 250µA
21.5 nC @ 10 V
±20V
611 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
4,971
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.2V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
1.4 nC @ 4.5 V
±10V
67 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.