BSS138W

DigiKey Part Number
BSS138WTR-ND - Tape & Reel (TR)
BSS138WCT-ND - Cut Tape (CT)
BSS138WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138W
Description
MOSFET N-CH 50V 210MA SC70
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS138W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.56100¥25.61
100¥1.29470¥129.47
500¥1.05644¥528.22
1,000¥0.78387¥783.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65944¥1,978.32
6,000¥0.63047¥3,782.82
9,000¥0.54528¥4,907.52
30,000¥0.53505¥16,051.50
75,000¥0.44304¥33,228.00
150,000¥0.43622¥65,433.00
Manufacturers Standard Package