Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥27.34000 Cut Tape (CT) 5,000 : ¥12.77754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
1,813 In Stock | 1 : ¥53.94000 Cut Tape (CT) 2,000 : ¥28.68814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 214A (Tc) | 10V | 4.3mOhm @ 20A, 10V | 3.7V @ 250µA | 115 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN |