Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281,220 In Stock 891,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 590mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 700mV @ 250µA (Typ) | 1.54 nC @ 8 V | ±8V | 80 pF @ 10 V | - | 240mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
111,374 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.04333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17.5A (Ta), 48A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 5W (Ta), 56.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
466,552 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN |