Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389,735 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
516,884 In Stock 672,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.40606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 95mOhm @ 3.8A, 10V | 2.1V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 254 pF @ 25 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
11,443 In Stock | 1 : ¥31.94000 Cut Tape (CT) 5,000 : ¥11.06271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 300A (Tc) | 4.5V, 10V | - | 2.4V @ 1mA | 122 nC @ 10 V | ±20V | 9600 pF @ 22.5 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-DSOP Advance | 8-PowerVDFN |