Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,870 In Stock | 1 : ¥56.97000 Cut Tape (CT) 1,000 : ¥32.33176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
652 In Stock | 1 : ¥62.88000 Cut Tape (CT) 1,000 : ¥35.67870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
210 In Stock | 1 : ¥121.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 36A (Tc) | 10V | 120mOhm @ 26A, 10V | 3.5V @ 2.9mA | 270 nC @ 10 V | ±20V | 6800 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-21 | TO-247-3 |