Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,689 In Stock 2,232,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,161 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2V @ 17µA | 29 nC @ 10 V | ±16V | 1560 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
28,740 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 3A (Ta) | 1.2V, 4.5V | 54mOhm @ 1A, 4.5V | 700mV @ 250µA | 6.5 nC @ 4.5 V | ±5V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA | |||
34,356 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.7V @ 250µA | 9.2 nC @ 10 V | ±20V | 305 pF @ 30 V | - | 1.6W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |