Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesonsemiWolfspeed, Inc.
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
60 V250 V650 V
Current - Continuous Drain (Id) @ 25°C
22A (Ta)37A (Tc)64A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V15V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V20mOhm @ 64A, 10V79mOhm @ 13.2A, 15V
Vgs(th) (Max) @ Id
2V @ 250µA3.6V @ 3.6mA4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V49 nC @ 15 V89 nC @ 10 V
Vgs (Max)
+19V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 600 V2200 pF @ 50 V7000 pF @ 25 V
Power Dissipation (Max)
79W (Tc)131W (Tc)300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)PG-TO263-3-2TO-247-4L
Package / Case
8-PowerTDFN, 5 LeadsTO-247-4TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB64N25S320ATMA1
MOSFET N-CH 250V 64A TO263-3
Infineon Technologies
4,985
In Stock
1 : ¥52.95000
Cut Tape (CT)
1,000 : ¥27.39226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
64A (Tc)
10V
20mOhm @ 64A, 10V
4V @ 270µA
89 nC @ 10 V
±20V
7000 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8-PowerTDFN, 5 Leads
NVMFS5C645NLWFAFT1G
MOSFET N-CH 60V 22A 5DFN
onsemi
1,019
In Stock
1 : ¥23.48000
Cut Tape (CT)
1,500 : ¥11.14392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
22A (Ta)
4.5V, 10V
4mOhm @ 50A, 10V
2V @ 250µA
34 nC @ 10 V
±20V
2200 pF @ 50 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
5-DFNW (4.9x5.9) (8-SOFL-WF)
8-PowerTDFN, 5 Leads
C3M0065100K
E3M0060065K
60M 650V SIC AUTOMOTIVE MOSFET
Wolfspeed, Inc.
13
In Stock
1 : ¥131.84000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
37A (Tc)
15V
79mOhm @ 13.2A, 15V
3.6V @ 3.6mA
49 nC @ 15 V
+19V, -8V
1170 pF @ 600 V
-
131W (Tc)
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.