Single FETs, MOSFETs

Results: 3
Manufacturer
IXYSLittelfuse Inc.
Series
HiPerFET™HiPerFET™, Q3 Class
Product Status
ActiveObsolete
Current - Continuous Drain (Id) @ 25°C
64A (Tc)66A (Tc)82A (Tc)
Rds On (Max) @ Id, Vgs
75mOhm @ 41A, 10V95mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
6.5V @ 4mA6.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V275 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
9930 pF @ 25 V13500 pF @ 25 V
Power Dissipation (Max)
960W (Tc)1250W (Tc)1560W (Tc)
Mounting Type
Chassis MountThrough Hole
Supplier Device Package
PLUS247™-3PLUS264™SOT-227B
Package / Case
SOT-227-4, miniBLOCTO-247-3 VariantTO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-264
IXFB82N60Q3
MOSFET N-CH 600V 82A PLUS264
Littelfuse Inc.
21
In Stock
1 : ¥241.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
82A (Tc)
10V
75mOhm @ 41A, 10V
6.5V @ 8mA
275 nC @ 10 V
±30V
13500 pF @ 25 V
-
1560W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS264™
TO-264-3, TO-264AA
TO-247 Plus X
IXFX64N60Q3
MOSFET N-CH 600V 64A PLUS247-3
IXYS
17
In Stock
1 : ¥205.48000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
64A (Tc)
10V
95mOhm @ 32A, 10V
6.5V @ 4mA
190 nC @ 10 V
±30V
9930 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
IXYK1x0xNxxxx
IXFN82N60Q3
MOSFET N-CH 600V 66A SOT227B
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥475.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
66A (Tc)
10V
75mOhm @ 41A, 10V
6.5V @ 8mA
275 nC @ 10 V
±30V
13500 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.