Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,327 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 855 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
2,178 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥1.39337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 980 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | 25pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C |