RB088LAM150TR | |
---|---|
DigiKey Part Number | 846-RB088LAM150TR-ND - Tape & Reel (TR) 846-RB088LAM150CT-ND - Cut Tape (CT) 846-RB088LAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM150TR |
Description | DIODE SCHOTTKY 150V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01790 | ¥301.79 |
500 | ¥2.35654 | ¥1,178.27 |
1,000 | ¥1.91543 | ¥1,915.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71229 | ¥5,136.87 |
6,000 | ¥1.62521 | ¥9,751.26 |
9,000 | ¥1.50913 | ¥13,582.17 |
30,000 | ¥1.47430 | ¥44,229.00 |