Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,594 In Stock 20,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.62189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | -40°C ~ 125°C | ||
7,121 In Stock | 1 : ¥8.78000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 650 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
10,614 In Stock | 1 : ¥9.19000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 8A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
8,607 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 1.4 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C | ||
7,840 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 3A | 1.7 V @ 3 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C | ||
1,379 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥7.22466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 8A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 73pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
15,015 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.22584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 80pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
2,500 In Stock | 2,500 : ¥3.50871 Tape & Reel (TR) | Tape & Reel (TR) | Active | SiC (Silicon Carbide) Schottky | 600 V | 8A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | - | 50 µA @ 600 V | 11pF @ 400V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
13,523 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.98012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 125pF @ 1V, 1MHz | - | - | Surface Mount | 4-VSFN Exposed Pad | 5-DFN (8x8) | 175°C | ||
10,648 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,500 : ¥1.53627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 240pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 4A | 650 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | - | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
319 In Stock | 1 : ¥4.35000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 40 V | 4A | 650 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | - | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C |