BAT46WJ,115

DigiKey Part Number
1727-4817-2-ND - Tape & Reel (TR)
1727-4817-1-ND - Cut Tape (CT)
1727-4817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WJ,115
Description
DIODE SCHOTT 100V 250MA SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAT46WJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.9 ns
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.37900¥13.79
100¥0.67400¥67.40
500¥0.56202¥281.01
1,000¥0.39044¥390.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33840¥1,015.20
6,000¥0.31391¥1,883.46
9,000¥0.26958¥2,426.22
Manufacturers Standard Package