Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
526 In Stock | 1 : ¥58.29000 Cut Tape (CT) 800 : ¥30.29008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 21A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 612pF @ 1V, 100kHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.55356 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1000 V | 1A | 1.65 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 28,000 : ¥0.88005 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 245pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | Thin SMA | -55°C ~ 150°C |