Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,211 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
8,416 In Stock 681,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.96972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
2,870 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥13.87460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 mA @ 45 V | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.65234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 30 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |