Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,788,684 In Stock 24,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
19,418 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 980 mV @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
62 In Stock | 1 : ¥99.25000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 700 V | 88A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 700 V | 2034pF @ 1V, 1MHz | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | D3PAK | -55°C ~ 175°C |